30-03179 | |
---|---|
DigiKey Part Number | 839-30-03179-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03179 |
Description | CBL 2COND 28AWG WHT/BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, White 28 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black, White | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
2 | $1.30500 | $2.61 |
3 | $1.26667 | $3.80 |
5 | $1.22200 | $6.11 |
7 | $1.19429 | $8.36 |
10 | $1.16500 | $11.65 |
25 | $1.09200 | $27.30 |
50 | $1.03980 | $51.99 |
100 | $0.98970 | $98.97 |
