ADS7043EVM-PDK

DigiKey Part Number
296-39573-ND
Manufacturer
Manufacturer Product Number
ADS7043EVM-PDK
Description
EVAL BOARD FOR ADS7043
Customer Reference
Detailed Description
ADS7043 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
1M
Data Interface
SPI
Input Range
±1.8V
Power (Typ) @ Conditions
0.78mW @ 1MSPS
Utilized IC / Part
ADS7043
Supplied Contents
Board(s)
Note
-
Base Product Number
In-Stock: 1
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$218.90000$218.90
Manufacturers Standard Package