ADS7043IDCUT | |
---|---|
DigiKey Part Number | 296-ADS7043IDCUTTR-ND - Tape & Reel (TR) 296-ADS7043IDCUTCT-ND - Cut Tape (CT) 296-ADS7043IDCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7043IDCUT |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7043IDCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.22000 | $3.22 |
10 | $2.41700 | $24.17 |
25 | $2.21560 | $55.39 |
100 | $1.99450 | $199.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.88900 | $472.25 |
500 | $1.82542 | $912.71 |
750 | $1.79357 | $1,345.18 |
1,250 | $1.75828 | $2,197.85 |
1,750 | $1.73767 | $3,040.92 |
2,500 | $1.71784 | $4,294.60 |