DK0202PA | |
---|---|
DigiKey Part Number | 2855-DK0202PA-ND |
Manufacturer | |
Manufacturer Product Number | DK0202PA |
Description | 2.0 x 2.0 in. Polymer Thick Film |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thermo Heating Elements | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Printed | |
Temperature Rating | 239°F (115°C) | |
Watt Density @ 12V | 500 mW/in² | |
Power (Watts) | 2 W | |
Voltage | 12V | |
Resistance | 72 Ohms | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Material | Polyester | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polyvinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Color | Black |