
DK0205PC PTC | |
|---|---|
DigiKey Part Number | 2855-DK0205PCPTC-ND |
Manufacturer | |
Manufacturer Part Number | DK0205PC PTC |
Description | 2.0 x 5.0 in. Polymer Thick Film |
Customer Reference | |
Detailed Description | Printed 149°F (65°C) Polyester 12.000" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermo Heating Elements | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Printed | |
Temperature Rating | 149°F (65°C) | |
Power (Watts) | 55.3 W | |
Voltage | 12V | |
Resistance | 2.6 Ohms | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 2.000" (50.80mm) | |
Material | Polyester | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polyvinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $56.95000 | $227.80 |




