M81714/11-22D | |
---|---|
DigiKey Part Number | 4561-M81714/11-22D-ND |
Manufacturer | ThermoKonnect |
Manufacturer Product Number | M81714/11-22D |
Description | CONN WIRE SPLICE SZ22 1.552" L; |
Customer Reference | |
Detailed Description | Connector Wire Splice, Resistor Contact Size 22, 26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoKonnect | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Splice, Resistor | |
Contact Size | 22, 26 | |
Module Capacity | 2 | |
Size / Dimension | 0.250" Dia x 1.552" L (6.35mm x 39.42mm) | |
Grade | Military | |
Qualification | MIL-T-81714 |
