
M81714/11-20D | |
---|---|
DigiKey Part Number | 4561-M81714/11-20D-ND |
Manufacturer | ThermoKonnect |
Manufacturer Product Number | M81714/11-20D |
Description | CONN WIRE SPLICE SZ20 1.552" L; |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoKonnect | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.250" Dia x 1.552" L (6.35mm x 39.42mm) | |
Grade | Military | |
Qualification | MIL-T-81714 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $17.40000 | $435.00 |
150 | $16.73000 | $2,509.50 |
250 | $15.98000 | $3,995.00 |