M81714/3-DB2 | |
---|---|
DigiKey Part Number | 4561-M81714/3-DB2-ND |
Manufacturer | ThermoKonnect |
Manufacturer Product Number | M81714/3-DB2 |
Description | CONN FEEDBACK MOD SZ16 0.850" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThermoKonnect | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 16 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 0.390" W x 1.032" H (21.59mm x 9.91mm x 26.21mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series I |
