TY23M-5 | |
---|---|
DigiKey Part Number | 3845-TY23M-5-ND |
Manufacturer | Thomas & Betts |
Manufacturer Product Number | TY23M-5 |
Description | CBL TIE LOCKING GREEN 18LB 3.60" |
Customer Reference | |
Detailed Description | Standard, Locking Green 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas & Betts | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.5" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.300' (91.44mm, 3.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |