
TY535M | |
|---|---|
DigiKey Part Number | 3845-TY535M-ND |
Manufacturer | Thomas & Betts |
Manufacturer Part Number | TY535M |
Description | CBL TIE LOCKING NAT 50LB 7.80" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas & Betts | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.63000 | $63.00 |

