XC6233H1819R-G

DigiKey Part Number
893-XC6233H1819R-GTR-ND - Tape & Reel (TR)
893-XC6233H1819R-GCT-ND - Cut Tape (CT)
893-XC6233H1819R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H1819R-G
Description
IC REG LIN 1.8V 200MA USPQ-4B04
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
USPQ-4B04
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.38700$3.87
25$0.32200$8.05
100$0.24770$24.77
250$0.21120$52.80
500$0.18878$94.39
1,000$0.17006$170.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11723$351.69
6,000$0.10789$647.34
9,000$0.10316$928.44
15,000$0.10125$1,518.75
Manufacturers Standard Package