TLP290(V4GBTP,SE

DigiKey Part Number
264-TLP290(V4GBTPSETR-ND - Tape & Reel (TR)
264-TLP290(V4GBTPSECT-ND - Cut Tape (CT)
264-TLP290(V4GBTPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP290(V4GBTP,SE
Description
X36 PB-F TRANSISTOR OPTOCOUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
In-Stock: 4
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.37900$3.79
100$0.24710$24.71
500$0.19520$97.60
1,000$0.17931$179.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16263$406.57
5,000$0.15263$763.15
7,500$0.14763$1,107.23
12,500$0.14211$1,776.37
17,500$0.13890$2,430.75
25,000$0.13581$3,395.25
62,500$0.12918$8,073.75
Manufacturers Standard Package