TEN 40-4823WIR

DigiKey Part Number
TEN40-4823WIR-ND
Manufacturer
Manufacturer Product Number
TEN 40-4823WIR
Description
DC DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-4823WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A, 1.333A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$112.80000$112.80
10$80.45000$804.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.