CMT908-V3-B | |
---|---|
DigiKey Part Number | CMT908-V3-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT908-V3-B |
Description | CMC 8MH 3.2A 2LN TH ESD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT908-V3-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 10 kHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.800" W (36.83mm x 20.32mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.26000 | $8.26 |