4400-098LF

DigiKey Part Number
410-1169-ND
Manufacturer
Manufacturer Product Number
4400-098LF
Description
CAP FEEDTHRU 50V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 50V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Tolerance
-
Voltage - Rated
50V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
42dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.157" Dia x 0.276" L (4.00mm x 7.00mm)
Height (Max)
-
Thread Size
M3x0.5
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.34000$29.34
10$23.93200$239.32
25$22.06560$551.64
50$20.75000$1,037.50
100$19.51110$1,951.11
250$18.75000$4,687.50
Manufacturers Standard Package