
4400-098 | |
|---|---|
DigiKey Part Number | 4400-098-ND |
Manufacturer | |
Manufacturer Part Number | 4400-098 |
Description | CAP FEEDTHRU 0.027UF 50V AXIAL |
Customer Reference | |
Detailed Description | 0.027 µF Feed Through Capacitor 50V 10 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.027 µF | |
Tolerance | - | |
Voltage - Rated | 50V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 42dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.157" Dia x 0.276" L (4.00mm x 7.00mm) | |
Height (Max) | - | |
Thread Size | M3x0.5 |

