TPS2051BDBVRG4 | |
---|---|
DigiKey Part Number | 296-52793-2-ND - Tape & Reel (TR) 296-52793-1-ND - Cut Tape (CT) 296-52793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2051BDBVRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BDBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58600 | $5.86 |
25 | $0.52720 | $13.18 |
100 | $0.46250 | $46.25 |
250 | $0.43176 | $107.94 |
500 | $0.41320 | $206.60 |
1,000 | $0.39793 | $397.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37907 | $1,137.21 |
6,000 | $0.36985 | $2,219.10 |
9,000 | $0.36522 | $3,286.98 |
15,000 | $0.36010 | $5,401.50 |
21,000 | $0.35711 | $7,499.31 |