TPS2082DR

DigiKey Part Number
296-TPS2082DRTR-ND - Tape & Reel (TR)
296-TPS2082DRCT-ND - Cut Tape (CT)
296-TPS2082DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2082DR
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2082DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
In-Stock: 210
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.44600$14.46
25$1.31720$32.93
100$1.17520$117.52
250$1.10756$276.89
500$1.06676$533.38
1,000$1.03320$1,033.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.89875$2,246.88
Manufacturers Standard Package

Other Suppliers on DigiKey

2,356In Stock
Ships from Rochester Electronics, LLC