TPS2HB35BQPWPRQ1

DigiKey Part Number
296-TPS2HB35BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS2HB35BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS2HB35BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2HB35BQPWPRQ1
Description
HYDRA 35 MOHM OTP B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 36A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2HB35BQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
36A
Rds On (Typ)
35mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
In-Stock: 2,862
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.85800$18.58
25$1.69720$42.43
100$1.52110$152.11
250$1.43704$359.26
500$1.38638$693.19
1,000$1.34467$1,344.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01328$3,039.84
6,000$0.99263$5,955.78
9,000$0.98229$8,840.61
Manufacturers Standard Package