TSU8111YFPR | |
---|---|
DigiKey Part Number | 296-41021-2-ND - Tape & Reel (TR) 296-41021-1-ND - Cut Tape (CT) 296-41021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU8111YFPR |
Description | IC PWR SWITCH 1:1 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSU8111YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | I2C | |
Voltage - Load | 1.65V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 8Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81492 | $2,444.76 |
6,000 | $0.79765 | $4,785.90 |
9,000 | $0.78899 | $7,100.91 |