POE-SPLT-4824G-P

DigiKey Part Number
2414-POE-SPLT-4824G-P-ND
Manufacturer
Manufacturer Product Number
POE-SPLT-4824G-P
Description
48VDC 802.3at POE Input, 48V 802
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
24V
Current - Output
830 mA
Power (Watts) - Per Port
20W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP, UVLO
Operating Temperature
-30°C ~ 65°C
Efficiency
85%
Mounting Type
Chassis Mount
Size / Dimension
3.30" L x 3.07" W x 1.40" H (83.8mm x 78.0mm x 35.6mm)
Approval Agency
FCC
Standard Number
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.