
POE-SPLT-4812G-P | |
---|---|
DigiKey Part Number | 2414-POE-SPLT-4812G-P-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-4812G-P |
Description | 48VDC 802.3at POE Input, 48V 802 |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1.67 A | |
Power (Watts) - Per Port | 20W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 85% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 3.07" W x 1.40" H (83.8mm x 78.0mm x 35.6mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.45000 | $93.45 |