T60405R6126X216

DigiKey Part Number
2258-T60405R6126X216-ND
Manufacturer
Manufacturer Product Number
T60405R6126X216
Description
CMC 1.28MH 16A 2LN 1.3K OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.28 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1.3 kOhms @ 100 kHz 16A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 kHz
Inductance @ Frequency
1.28 mH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.634" L x 0.925" W (41.50mm x 23.50mm)
Height (Max)
1.587" (40.30mm)
Package / Case
Vertical, 4 PC Pin
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.95000$8.95
10$6.94000$69.40
35$6.13743$214.81
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.