2915 | |
---|---|
DigiKey Part Number | 2056-2915-ND |
Manufacturer | |
Manufacturer Product Number | 2915 |
Description | K 50 WP 8 OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 180 Hz ~ 17 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 17 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 80°C | |
Distortion Rating | - |

Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.84530 | $1,453.59 |