W 250 S - 4 OHM

DigiKey Part Number
2056-W250S-4OHM-ND
Manufacturer
Manufacturer Product Number
W 250 S - 4 OHM
Description
SPEAKER 4OHM 100W TOP PORT 90DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 100 W 33 Hz ~ 5.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
W 250 S - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
33 Hz ~ 5.5 kHz
Frequency - Self Resonant
33Hz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 W
Power - Max
150 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
11.142" Dia (283.00mm)
Height - Seated (Max)
4.724" (120.00mm)
Operating Temperature
-
Distortion Rating
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$87.95000$87.95
12$70.74917$848.99
28$67.31250$1,884.75
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.