ILQ620-X009T | |
---|---|
DigiKey Part Number | 751-ILQ620-X009TTR-ND - Tape & Reel (TR) 751-ILQ620-X009TCT-ND - Cut Tape (CT) 751-ILQ620-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILQ620-X009T |
Description | OPTOISO 5.3KV 4CH TRANS 16SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ILQ620-X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 20µs, 2µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
10 | $2.71300 | $27.13 |
100 | $2.05680 | $205.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.74940 | $1,312.05 |
1,500 | $1.67850 | $2,517.75 |
2,250 | $1.64310 | $3,696.97 |
3,750 | $1.60397 | $6,014.89 |
5,250 | $1.58250 | $8,308.12 |