SFH6286-2X001T | |
---|---|
DigiKey Part Number | SFH6286-2X001TTR-ND - Tape & Reel (TR) SFH6286-2X001TCT-ND - Cut Tape (CT) SFH6286-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6286-2X001T |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6286-2X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 1mA | |
Current Transfer Ratio (Max) | 200% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $0.96900 | $9.69 |
100 | $0.67970 | $67.97 |
500 | $0.56580 | $282.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.53083 | $530.83 |
2,000 | $0.50216 | $1,004.32 |
3,000 | $0.48784 | $1,463.52 |
5,000 | $0.47202 | $2,360.10 |
7,000 | $0.46279 | $3,239.53 |
10,000 | $0.45393 | $4,539.30 |