VLMU35CL20-275-120

DigiKey Part Number
751-VLMU35CL20-275-120TR-ND - Tape & Reel (TR)
751-VLMU35CL20-275-120CT-ND - Cut Tape (CT)
751-VLMU35CL20-275-120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMU35CL20-275-120
Description
UV-C EMITTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 277nm 6.8V 30mA 1.6mW/sr @ 20mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMU35CL20-275-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 20mA
Wavelength
277nm
Voltage - Forward (Vf) (Typ)
6.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
In-Stock: 552
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.00300$40.03
100$3.11850$311.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.33750$668.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.