VO617A-9X016

DigiKey Part Number
751-VO617A-9X016TR-ND - Tape & Reel (TR)
751-VO617A-9X016CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VO617A-9X016
Description
OPTOCOUPLER, PHOTOTRANSISTOR OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.29300$2.93
100$0.18660$18.66
500$0.14522$72.61
1,000$0.13255$132.55
2,000$0.12217$244.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11366$454.64
8,000$0.10669$853.52
12,000$0.10321$1,238.52
20,000$0.09937$1,987.40
28,000$0.09712$2,719.36
40,000$0.09497$3,798.80
100,000$0.09035$9,035.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.