VOS615A-2X001T | |
---|---|
DigiKey Part Number | VOS615A-2X001TTR-ND - Tape & Reel (TR) VOS615A-2X001TCT-ND - Cut Tape (CT) VOS615A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-2X001T |
Description | OPTOISOLATOR 3.75KV TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-2X001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.39300 | $3.93 |
100 | $0.25680 | $25.68 |
500 | $0.20334 | $101.67 |
1,000 | $0.18694 | $186.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16682 | $500.46 |
6,000 | $0.15703 | $942.18 |
9,000 | $0.15214 | $1,369.26 |
15,000 | $0.14673 | $2,200.95 |
21,000 | $0.14358 | $3,015.18 |
30,000 | $0.14056 | $4,216.80 |