15400594F3590 | |
---|---|
DigiKey Part Number | 732-15400594F3590-ND |
Manufacturer | |
Manufacturer Product Number | 15400594F3590 |
Description | WL-TIRC THT INFRARED ROUND WATER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V 100mA 10mW/sr @ 50mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 15400594F3590 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.39000 | $3.90 |
50 | $0.36700 | $18.35 |
100 | $0.34200 | $34.20 |
250 | $0.31800 | $79.50 |
500 | $0.27100 | $135.50 |