BT-101-50M-EQZ | |
---|---|
DigiKey Part Number | 345-1555-ND |
Manufacturer | |
Manufacturer Product Number | BT-101-50M-EQZ |
Description | TWO DUAL CATRIDGES (BT-101-50M), |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Applicator, Epoxy 50 ml Cartridges |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator, Epoxy | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -58°F ~ 266°F (-50°C ~ 130°C) | |
Color | Clear | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 HB | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.12000 | $96.12 |
15 | $83.48467 | $1,252.27 |
30 | $80.51800 | $2,415.54 |
60 | $77.65233 | $4,659.14 |
105 | $75.41105 | $7,918.16 |