BT-301-50M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-301-50M

DigiKey Part Number
345-1552-ND
Manufacturer
Manufacturer Product Number
BT-301-50M
Description
FAST CURING THERMALLY CONDUCTIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 50 ml Cartridges
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
50 ml Cartridges
Usable Temperature Range
-40°F ~ 248°F (-40°C ~ 120°C)
Color
Gray
Thermal Conductivity
1.04W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.26000$18.26
10$16.15800$161.58
25$15.39000$384.75
50$14.83300$741.65
100$14.29570$1,429.57
250$13.61436$3,403.59
500$13.11998$6,559.99
Manufacturers Standard Package