BK/ABC-6-R | |
---|---|
DigiKey Part Number | 283-2617-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-6-R |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V AC 125 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 58.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.021 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
5 | $1.04200 | $5.21 |
10 | $0.96200 | $9.62 |
50 | $0.79840 | $39.92 |
100 | $0.73660 | $73.66 |
300 | $0.64810 | $194.43 |
500 | $0.61050 | $305.25 |
1,000 | $0.56275 | $562.75 |
5,000 | $0.46485 | $2,324.25 |