BK/C519-2-R | |
---|---|
DigiKey Part Number | 283-3326-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-2-R |
Description | FUSE GLASS 2A 250VAC 2AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 60.256 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
DC Cold Resistance | 0.059 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.73190 | $273.19 |