2425520000

DigiKey Part Number
281-2425520000-ND
Manufacturer
Manufacturer Product Number
2425520000
Description
ENERGY LOGGER D550
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Energy Monitor Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
-
Measuring Range
-
Display Type
-
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Digital (6)
Voltage - Supply
20 ~ 250VAC, 20 ~ 300VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-40°C ~ 55°C
Weight
-
In-Stock: 1
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$594.72000$594.72
5$497.31000$2,486.55
10$489.82500$4,898.25
Manufacturers Standard Package