2602580000 | |
---|---|
DigiKey Part Number | 281-2602580000-ND |
Manufacturer | |
Manufacturer Product Number | 2602580000 |
Description | ENERGY ANALYSER 550-24 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 1 ~ 5A, 417 ~ 720VAC | |
Display Type | - | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Digital (4) | |
Voltage - Supply | 48 ~ 110VAC, 24 ~ 150VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,721.90000 | $1,721.90 |
5 | $1,432.00800 | $7,160.04 |