WF24MTLAJDNN0 | |
---|---|
DigiKey Part Number | 4863-WF24MTLAJDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF24MTLAJDNN0 |
Description | GRAPHIC DISPLAY TFT LCD RGB 2.4" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 37.72mm W x 49.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.15mm W x 0.15mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.05000 | $11.05 |