WF28JTYAJDNN0 | |
---|---|
DigiKey Part Number | 4863-WF28JTYAJDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF28JTYAJDNN0 |
Description | GRAPHIC DISPLAY TFT LCD RGB 2.8" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD MCU, SPI 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 44.20mm W x 58.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | MCU, SPI | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.36000 | $12.36 |