XL-050F (1/2 AA) | |
---|---|
DigiKey Part Number | 2984-XL-050F(1/2AA)-ND |
Manufacturer | Xeno |
Manufacturer Product Number | XL-050F (1/2 AA) |
Description | BATTERY 3.6V 1/2 AA |
Customer Reference | |
Detailed Description | 1/2AA 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | Button Top (Extending) | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |