XL-050F

DigiKey Part Number
3414-XL-050F-ND
Manufacturer
Xeno
Manufacturer Product Number
XL-050F
Description
BATTERY LITHIUM 3.6V 1/2 AA
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 0.99" H (14.5mm x 25.1mm)
Termination Style
Button Top (Extending)
Discharge Rate
30mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Battery Store, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.