SMD1206B175TF

DigiKey Part Number
13-SMD1206B175TFTR-ND - Tape & Reel (TR)
13-SMD1206B175TFCT-ND - Cut Tape (CT)
13-SMD1206B175TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1206B175TF
Description
PTC RESET FUSE 6V 1.75A 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
90 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.07600$0.38
10$0.07000$0.70
50$0.05820$2.91
100$0.05390$5.39
250$0.04856$12.14
500$0.04490$22.45
1,000$0.04148$41.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.05475$109.50
4,000$0.05055$202.20
6,000$0.04824$289.44
10,000$0.04547$454.70
14,000$0.04373$612.22
20,000$0.04195$839.00
50,000$0.03768$1,884.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.