SMD1210B175TF | |
---|---|
DigiKey Part Number | 13-SMD1210B175TFTR-ND - Tape & Reel (TR) 13-SMD1210B175TFCT-ND - Cut Tape (CT) 13-SMD1210B175TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B175TF |
Description | PTC RESET FUSE 6V 1.75A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.12800 | $0.64 |
10 | $0.11900 | $1.19 |
50 | $0.09880 | $4.94 |
100 | $0.09140 | $9.14 |
250 | $0.08236 | $20.59 |
500 | $0.07612 | $38.06 |
1,000 | $0.07034 | $70.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06202 | $186.06 |
6,000 | $0.05725 | $343.50 |
9,000 | $0.05462 | $491.58 |
15,000 | $0.05147 | $772.05 |
21,000 | $0.04949 | $1,039.29 |
30,000 | $0.04746 | $1,423.80 |
75,000 | $0.04547 | $3,410.25 |