TC124-FR-07100KL | |
---|---|
DigiKey Part Number | 13-TC124-FR-07100KLTR-ND - Tape & Reel (TR) 13-TC124-FR-07100KLCT-ND - Cut Tape (CT) 13-TC124-FR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-FR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC124-FR-07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.09100 | $0.91 |
25 | $0.07280 | $1.82 |
50 | $0.05500 | $2.75 |
100 | $0.04740 | $4.74 |
250 | $0.03976 | $9.94 |
5,000 | $0.03468 | $173.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03264 | $326.40 |
20,000 | $0.03162 | $632.40 |
30,000 | $0.02958 | $887.40 |
50,000 | $0.02754 | $1,377.00 |