YC248-FR-0739RL | |
---|---|
DigiKey Part Number | 13-YC248-FR-0739RLTR-ND - Tape & Reel (TR) 13-YC248-FR-0739RLCT-ND - Cut Tape (CT) 13-YC248-FR-0739RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0739RL |
Description | RES ARRAY 8 RES 39 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.19800 | $1.98 |
25 | $0.15240 | $3.81 |
50 | $0.10720 | $5.36 |
100 | $0.10450 | $10.45 |
500 | $0.08160 | $40.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06732 | $336.60 |
10,000 | $0.06426 | $642.60 |
15,000 | $0.06324 | $948.60 |
25,000 | $0.06222 | $1,555.50 |
35,000 | $0.06171 | $2,159.85 |