YC324-FK-07330RL

DigiKey Part Number
13-YC324-FK-07330RLTR-ND - Tape & Reel (TR)
13-YC324-FK-07330RLCT-ND - Cut Tape (CT)
13-YC324-FK-07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-FK-07330RL
Description
RES ARRAY 4 RES 330 OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-FK-07330RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.22400$2.24
25$0.17280$4.32
50$0.12140$6.07
100$0.11380$11.38
250$0.10404$26.01
500$0.08670$43.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07140$285.60
8,000$0.06222$497.76
12,000$0.06120$734.40
20,000$0.06018$1,203.60
Manufacturers Standard Package