FPS009-4200-0 | |
---|---|
DigiKey Part Number | 2408-FPS009-4200-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPS009-4200-0 |
Description | 9P SD CONNECTOR, SMT, AUTOMOTIVE |
Customer Reference | |
Detailed Description | 9 Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold-Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yamaichi Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 9 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.03000 | $3.03 |
10 | $2.78000 | $27.80 |
25 | $2.46000 | $61.50 |
50 | $2.26000 | $113.00 |
100 | $1.98000 | $198.00 |
250 | $1.70000 | $425.00 |