PJS008-2005-0-VE | |
---|---|
DigiKey Part Number | 2408-PJS008-2005-0-VETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS008-2005-0-VE |
Description | REVERSE SMT MOUNT MICRO SD CARD |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold-Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yamaichi Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | - | |
Base Product Number |