PJS008U-3000-0

DigiKey Part Number
2408-PJS008U-3000-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJS008U-3000-0
Description
VERTICAL MICRO SD CARD CONNECTOR
Customer Reference
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Through Hole Gold-Nickel
Datasheet
 Datasheet
EDA/CAD Models
PJS008U-3000-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yamaichi Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Through Hole
Features
-
Height Above Board
0.558" (14.18mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold-Nickel
Contact Finish Thickness
-
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.