
PJS008U-0002 | |
|---|---|
DigiKey Part Number | 2408-PJS008U-0002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS008U-0002 |
Description | CONN MICRO SD CARD SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount Gold-Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yamaichi Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | - | |
Height Above Board | 0.069" (1.75mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold-Nickel | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 5 | $1.72000 | $8.60 |
| 10 | $1.60000 | $16.00 |
| 25 | $1.45000 | $36.25 |
| 50 | $1.37000 | $68.50 |








